Parametric results for: opa2735 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: opa2735
Select parts from the table below to compare.
Compare
Compare
OPA2735AIDR
Texas Instruments
$3.0751 Yes Yes Active 5 µV 1.5 V/us 200 pA 1.5 mA 115 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES 300 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 1600 562000 NO R-PDSO-G8 Not Qualified e4 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2735AIDGKR
Texas Instruments
$3.1029 Yes Yes Active 5 µV 1.5 V/us 200 pA 1.5 mA 115 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES 300 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 1600 562000 NO S-PDSO-G8 Not Qualified e4 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2735AID
Texas Instruments
$3.3459 Yes Yes Active 5 µV 1.5 V/us 200 pA 1.5 mA 115 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES 300 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 1600 562000 NO R-PDSO-G8 Not Qualified e4 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2735AIDGKT
Texas Instruments
$3.4661 Yes Yes Active 5 µV 1.5 V/us 200 pA 1.5 mA 115 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES 300 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 1600 562000 NO S-PDSO-G8 Not Qualified e4 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2735AIDG4
Texas Instruments
$4.0763 Yes Yes Active 5 µV 1.5 V/us 200 pA 1.5 mA 115 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES 300 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 1600 562000 NO R-PDSO-G8 Not Qualified e4 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2735AIDGKRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 µV 1.5 V/us 200 pA 1.5 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES YES YES YES -6.6 V 6.6 V INDUSTRIAL 1600 562000 S-PDSO-G8 Not Qualified 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 unknown EAR99 8542.33.00.01 Texas Instruments
OPA2735AIDGKTG4
Texas Instruments
Check for Price Yes Obsolete 5 µV 1.5 V/us 200 pA 1.5 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES YES YES YES -6.6 V 6.6 V INDUSTRIAL 1600 562000 S-PDSO-G8 Not Qualified e4 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2735AIDRG4
Texas Instruments
Check for Price Yes Obsolete 5 µV 1.5 V/us 200 pA 1.5 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 200 pA YES YES YES YES -6.6 V 6.6 V INDUSTRIAL 1600 562000 R-PDSO-G8 Not Qualified e4 130 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments