Filter Your Search
1 - 2 of 2 results
|
OPA2734AIDGST
Texas Instruments
|
$3.4661 | Yes | Yes | Active | 5 µV | 1.5 V/us | 200 pA | 1.5 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 300 pA | YES | YES | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1600 | 562000 | NO | S-PDSO-G10 | Not Qualified | e4 | 130 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2734AIDGSTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 µV | 1.5 V/us | 200 pA | 1.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1600 | 562000 | NO | S-PDSO-G10 | Not Qualified | e4 | 130 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 |