Filter Your Search
1 - 1 of 1 results
|
OPA2725AIDG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 30 V/us | 200 pA | 11 mA | 88 dB | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 50 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 20000 | 63100 | NO | R-PDSO-G8 | Not Qualified | e4 | 94 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |