Filter Your Search
1 - 2 of 2 results
|
OPA2705PA
Texas Instruments
|
$1.5111 | Yes | Yes | Active | 5 mV | 0.6 V/us | 10 pA | 500 µA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1000 | 100000 | NO | R-PDIP-T8 | Not Qualified | e4 | 77 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2705PAG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 mV | 0.6 V/us | 10 pA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1000 | 100000 | NO | R-PDIP-T8 | Not Qualified | e4 | 93 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |