Parametric results for: opa2704 under Operational Amplifiers

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: opa2704
Select parts from the table below to compare.
Compare
Compare
OPA2704UA
Texas Instruments
$3.6948 Yes Yes Active 750 µV 3 V/us 10 pA 400 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=5) 10 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 3000 63100 NO R-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2704EA/250
Texas Instruments
$4.3093 Yes Yes Active 750 µV 3 V/us 10 pA 400 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=5) 10 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 3000 63100 NO S-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2704UA/2K5
Texas Instruments
$4.3093 Yes Yes Active 750 µV 3 V/us 10 pA 400 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=5) 10 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 3000 63100 NO R-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2704PA
Burr-Brown Corp
Check for Price Transferred 750 µV 3 V/us 10 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6.6 V 6.6 V MILITARY 5000 R-PDIP-T8 Not Qualified 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL BURR-BROWN CORP DIP-8 unknown
OPA2704UA/2K5
Burr-Brown Corp
Check for Price Transferred 750 µV 3 V/us 10 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6.6 V 6.6 V MILITARY 5000 R-PDSO-G8 Not Qualified 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP SO-8 unknown
OPA2704PAG4
Texas Instruments
Check for Price Yes Yes Obsolete 750 µV 3 V/us 10 pA 600 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=5) YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 3000 63100 NO R-PDIP-T8 Not Qualified e4 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
OPA2704EA/2K5G4
Texas Instruments
Check for Price Yes Obsolete 750 µV 3 V/us 10 pA 600 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=5) YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 3000 63100 NO S-PDSO-G8 Not Qualified 90 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 unknown EAR99 8542.33.00.01
OPA2704EA/250G4
Texas Instruments
Check for Price No Obsolete 750 µV 3 V/us 10 pA 400 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=5) 10 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 3000 63100 NO S-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2704UA/2K5G4
Texas Instruments
Check for Price No Obsolete 750 µV 3 V/us 10 pA 400 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=5) 10 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 3000 63100 NO R-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2704UA
Burr-Brown Corp
Check for Price Transferred 750 µV 3 V/us 10 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6.6 V 6.6 V MILITARY 5000 R-PDSO-G8 Not Qualified 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP SO-8 unknown