Parametric results for: opa2682n/2k5 under Buffer Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: opa2682n2k5
Select parts from the table below to compare.
Compare
Compare
OPA2682N/2K5
Rochester Electronics LLC
Check for Price No Active 7.5 mV 330 MHz 2100 V/us 2 BUFFER 5 V -5 V BIPOLAR -6.5 V 80 mA 6.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SOP-14 14 unknown
OPA2682N/2K5
Burr-Brown Corp
Check for Price No Transferred 7.5 mV 330 MHz 2100 V/us 13.2 mA 2 BUFFER 5 V -5 V BIPOLAR 55 µA -6.5 V 80 mA 1200 V/us 6.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SO-14 unknown
OPA2682N/2K5
Texas Instruments
Check for Price No No Obsolete 7.5 mV 330 MHz 2100 V/us 13.2 mA 2 BUFFER 5 V -5 V BIPOLAR 55 µA -6.5 V 80 mA 1200 V/us 6.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.33.00.01