Filter Your Search
1 - 1 of 1 results
|
OPA244PAG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 mV | 0.16 V/us | 25 nA | 70 µA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 430 | 19950 | NO | R-PDIP-T8 | Not Qualified | e4 | 98 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |