Parametric results for: opa2353ua/2k5 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: opa2353ua2k5
Select parts from the table below to compare.
Compare
Compare
OPA2353UA/2K5
Burr-Brown Corp
Check for Price No Transferred 10 mV 22 V/us 10 pA 18 mA 2 OPERATIONAL AMPLIFIER CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO NO NO NO 5.5 V INDUSTRIAL 44000 100000 NO R-PDSO-G8 Not Qualified e0 58 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP unknown
OPA2353UA/2K5G4
Texas Instruments
Check for Price No Obsolete 10 mV 22 V/us 10 pA 16 mA 76 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES NO NO NO NO 5.5 V INDUSTRIAL 44000 100000 NO R-PDSO-G8 Not Qualified e4 86 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC compliant SOIC SOP, SOP8,.25 8 EAR99 8542.33.00.01 Texas Instruments
OPA2353UA/2K5
Texas Instruments
Check for Price Yes Yes Active 8 mV 22 V/us 10 pA 16 mA 76 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES NO NO NO NO 5.5 V INDUSTRIAL 44000 100000 NO R-PDSO-G8 Not Qualified e4 86 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC compliant SOIC GREEN, SOIC-8 8 EAR99 8542.33.00.01 Texas Instruments