Filter Your Search
1 - 1 of 1 results
|
OPA2337UA/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 1.2 V/us | 10 pA | 2 mA | 74 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 7.5 V | INDUSTRIAL | 3000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |