Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
OPA2132PA
Texas Instruments
|
||
|
OPA2132PA
Burr-Brown Corp
|
||
|
OPA2132PAG4
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Slew Rate-Nom
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Common-mode Reject Ratio-Min
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Neg Supply Voltage-Nom (Vsup)
|
Architecture
|
Bias Current-Max (IIB) @25C
|
Frequency Compensation
|
Input Offset Current-Max (IIO)
|
Low-Bias
|
Low-Offset
|
Micropower
|
Neg Supply Voltage Limit-Max
|
Power
|
Programmable Power
|
Supply Voltage Limit-Max
|
Temperature Grade
|
Unity Gain BW-Nom
|
Voltage Gain-Min
|
Wideband
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | 500 µV | 20 V/us | 50 pA | 9.6 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 158489.31 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
No | Transferred | 2 mV | 20 V/us | 50 pA | 9.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 8000 | 158000 | R-PDIP-T8 | Not Qualified | e0 | 94 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | PLASTIC, DIP-8 | ||||||||||||||||
Yes | Yes | Active | 500 µV | 20 V/us | 50 pA | 9.6 mA | 96 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 158000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |
|
OPA2132PA
Texas Instruments
|
$4.3832 Buy | Yes | Yes | Active | 500 µV | 20 V/us | 50 pA | 9.6 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 158489.31 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA2132PA
Burr-Brown Corp
|
Check for Price Buy | No | Transferred | 2 mV | 20 V/us | 50 pA | 9.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 8000 | 158000 | R-PDIP-T8 | Not Qualified | e0 | 94 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | PLASTIC, DIP-8 | |||||||||||||||||
|
OPA2132PAG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 500 µV | 20 V/us | 50 pA | 9.6 mA | 96 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 158000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |