Filter Your Search
1 - 3 of 3 results
|
OPA2111BM
Texas Instruments
|
$65.8865 | Yes | Yes | Obsolete | 750 µV | 2 V/us | 500 pA | 16 mA | 96 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 pA | YES | 375 pA | YES | NO | NO | -18 V | NO | NO | 1 V/us | 18 V | OTHER | 2000 | 316000 | NO | O-MBCY-W8 | Not Qualified | 100 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TUBE | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | GREEN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
OPA2111BM-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 750 µV | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | 1 V/us | 18 V | OTHER | 320000 | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OPA2111BM
Burr-Brown Corp
|
Check for Price | No | Transferred | 750 µV | 2 V/us | 500 pA | 16 mA | 96 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | -18 V | 1 V/us | 18 V | OTHER | 2000 | 500000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | TO-99, 8 PIN | unknown |