Filter Your Search
1 - 6 of 6 results
|
OPA131PA
Burr-Brown Corp
|
Check for Price | No | Transferred | 1 mV | 10 V/us | 50 pA | 1.75 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown | |||||||||||||
|
OPA131P
Burr-Brown Corp
|
Check for Price | No | Transferred | 750 µV | 10 V/us | 50 pA | 1.75 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 4000 | 31622.8 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown | |||||||||||||
|
OPA131PA
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 mV | 10 V/us | 50 pA | 1.75 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 4000 | 50000 | R-PDIP-T8 | Not Qualified | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 | |||||
|
OPA131PJ
Burr-Brown Corp
|
Check for Price | No | Transferred | 1.5 mV | 10 V/us | 50 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown | ||||||||||||||
|
OPA131PJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.5 mV | 10 V/us | 50 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 4000 | 50000 | R-PDIP-T8 | Not Qualified | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 | |||||
|
OPA131P
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 mV | 10 V/us | 50 pA | 1.75 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 4000 | 100000 | R-PDIP-T8 | Not Qualified | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 |