Filter Your Search
1 - 2 of 2 results
|
OPA111AMH/883
Sipex Corporation
|
Check for Price | No | Obsolete | 1.5 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | 1 V/us | 18 V | MILITARY | 320000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SIPEX CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||
|
OPA111AMH
Sipex Corporation
|
Check for Price | No | Obsolete | 1.5 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | 1 V/us | 18 V | MILITARY | 320000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SIPEX CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |