Filter Your Search
1 - 1 of 1 results
|
OPA1013CN8G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 400 µV | 0.35 V/us | 38 nA | 1.1 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 20 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 800000 | 700000 | NO | R-PDIP-T8 | Not Qualified | e4 | 113 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |