Filter Your Search
1 - 10 of 15 results
|
OP97AZMDB
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OP97AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 900 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||
|
OP97AZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 250 pA | 800 µA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | MILITARY | 900 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
OP97AZMDX
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
OP-97AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | CERDIP-8 | unknown | DIP | 8 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP97AZMDB
Precision Monolithics Inc
|
Check for Price | No | Transferred | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP97AZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 60 µV | 0.15 V/us | 250 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 900 | R-GDIP-T8 | e0 | 128 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, CERDIP-8 | unknown | DIP | 8 | |||||||||||||||||
|
OP97AZMDX
Precision Monolithics Inc
|
Check for Price | No | Transferred | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP97AZMDA
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OP97AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 200000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown |