Filter Your Search
1 - 3 of 3 results
|
OP97AJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||
|
OP97AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 900 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, CAN8,.2 | unknown | TO-99 | 8 | EAR99 | 8542.33.00.01 | |||
|
OP-97AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | METAL CAN, TO-99, 8 PIN | unknown | TO-99 | 8 |