Filter Your Search
1 - 2 of 2 results
|
OP496GP
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 650 µV | 0.3 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 15 V | AUTOMOTIVE | 350 | R-PDIP-T14 | e0 | 65 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||
|
OP496GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 650 µV | 0.3 V/us | 50 nA | 320 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 nA | YES | YES | YES | 15 V | AUTOMOTIVE | 350 | 100000 | R-PDIP-T14 | Not Qualified | e0 | 65 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | Analog Devices |