Filter Your Search
1 - 3 of 3 results
|
OP43EJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 750 µV | 6 V/us | 500 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | 2400 | O-MBCY-W8 | e0 | 110 dB | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | , | 8 | unknown | ||||||||||||||||||
|
OP43EJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 750 µV | 6 V/us | 500 pA | 1.2 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | YES | YES | NO | 5 V/us | 18 V | OTHER | 2400 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
OP43EJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 750 µV | 6 V/us | 500 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | YES | YES | -18 V | 5 V/us | 18 V | OTHER | 2400 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown |