Parametric results for: op43e under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: op43e
Select parts from the table below to compare.
Compare
Compare
OP43EJ
Rochester Electronics LLC
Check for Price No No Active 750 µV 6 V/us 500 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR OTHER 2400 O-MBCY-W8 e0 110 dB NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-99 , 8 unknown
OP43EJ
Analog Devices Inc
Check for Price No Obsolete 750 µV 6 V/us 500 pA 1.2 mA 95 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 5 pA YES YES YES NO 5 V/us 18 V OTHER 2400 1000000 O-MBCY-W8 Not Qualified e0 110 dB 85 °C -25 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC TO-99 , CAN8,.2 8 unknown EAR99 8542.33.00.01
OP43EJ
Precision Monolithics Inc
Check for Price No Obsolete 750 µV 6 V/us 500 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 5 pA YES YES YES -18 V 5 V/us 18 V OTHER 2400 1000000 O-MBCY-W8 Not Qualified e0 110 dB 85 °C -25 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM PRECISION MONOLITHICS INC , CAN8,.2 unknown