Filter Your Search
1 - 6 of 6 results
|
OP-421BY/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
OP421BY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3.5 mV | 0.5 V/us | 70 nA | 2.5 mA | 78 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | 0.25 V/us | 18 V | MILITARY | 100000 | R-GDIP-T14 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||||
|
OP421BY/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3.5 mV | 0.5 V/us | 70 nA | 2.5 mA | 78 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | 0.25 V/us | 18 V | MILITARY | 100000 | R-GDIP-T14 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | ||||||||||||
|
OP421BY/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.5 mV | 0.5 V/us | 70 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | 0.25 V/us | 18 V | MILITARY | 1900 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||
|
OP421BY/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.5 mV | 0.5 V/us | 70 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 1900 | R-GDIP-T14 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP421BY
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 mV | 0.5 V/us | 50 nA | 83 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | 0.25 V/us | 18 V | MILITARY | 1900 | 200000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 |