Filter Your Search
1 - 3 of 3 results
|
OP400EY
Analog Devices Inc
|
$17.0013 | No | No | Not Recommended | 220 mV | 0.15 V/us | 5 nA | 3.1 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | OTHER | 500 | 2000000 | R-GDIP-T14 | Not Qualified | e0 | 135 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | Q-14 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||
|
OP400EY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 220 µV | 0.15 V/us | 5 nA | 3.1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | OTHER | 500 | 1500000 | R-GDIP-T14 | Not Qualified | e0 | 135 dB | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
OP400EY
Rochester Electronics LLC
|
Check for Price | No | No | Active | 220 mV | 0.15 V/us | 5 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | OTHER | 500 | R-GDIP-T14 | e0 | 135 dB | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-14 | 14 | unknown |