Filter Your Search
1 - 2 of 2 results
|
OP284EPZ
Analog Devices Inc
|
$10.0704 | No | Yes | Active | 200 µV | 4 V/us | 575 nA | 4.5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | -18 V | 2.4 V/us | 18 V | AUTOMOTIVE | 4250 | 75000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP284EPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 µV | 4 V/us | 575 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | 4250 | R-PDIP-T8 | e3 | 90 dB | NOT APPLICABLE | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | unknown |