Parametric results for: op27gn8 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
Manufacturer Part Number: op27gn8
Select parts from the table below to compare.
Compare
Compare
OP27GN8#PBF
Analog Devices Inc
$6.3440 No Yes Obsolete 100 µV 80 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 40000 R-PDIP-T8 e3 120 dB 1 70 °C 245 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm 10.16 mm ANALOG DEVICES INC DIP-8 8 05-08-1510 (N8) compliant 8542.33.00.01 Analog Devices
OP-27GN8
Linear Technology
Check for Price No Obsolete 220 µV 28 V/us 150 nA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES YES -22 V 1.7 V/us 22 V OTHER 80000 200000 R-PDIP-T8 Not Qualified e0 118 dB 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.78 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 8 compliant 8542.33.00.01 DIP EAR99
OP-27GN8
Analog Devices Inc
Check for Price Active 220 µV 150 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V OTHER 40000 R-PDIP-T8 118 dB 85 °C -25 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm 10.16 mm ANALOG DEVICES INC DIP, compliant 8542.33.00.01 EAR99