Filter Your Search
1 - 6 of 6 results
|
OP27GN8#PBF
Analog Devices Inc
|
$6.3683 | No | Yes | Obsolete | 100 µV | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 40000 | R-PDIP-T8 | e3 | 120 dB | 1 | 70 °C | 245 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||||||
|
ADOP27GN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 220 µV | 5.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.7 V/us | 18 V | OTHER | 200000 | R-PDIP-T8 | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP-8 | 8 | unknown | 8542.31.00.01 | DIP | EAR99 | ||||||||||||||||||
|
OP-27GN8
Linear Technology
|
Check for Price | No | Obsolete | 220 µV | 28 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 80000 | 200000 | R-PDIP-T8 | Not Qualified | e0 | 118 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | compliant | 8542.33.00.01 | DIP | EAR99 | |||||||||
|
OP-27GN8
Analog Devices Inc
|
Check for Price | Active | 220 µV | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 40000 | R-PDIP-T8 | 118 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||
|
OP-27GN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 100 µV | 2.8 V/us | 80 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | COMMERCIAL | 8000 | 200000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
ADOP-27GN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 100 µV | 2.8 V/us | 80 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -18 V | 1.7 V/us | 18 V | OTHER | 8000 | 400000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | 8 | unknown | 8542.33.00.01 | DIP | EAR99 |