Filter Your Search
1 - 3 of 3 results
|
OP271AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 8.5 V/us | 60 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 5.5 V/us | 18 V | MILITARY | 5000 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||
|
OP271AZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 400 µV | 8.5 V/us | 60 nA | 7.5 mA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 5.5 V/us | 18 V | MILITARY | 5000 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.31.00.01 | |||
|
OP271AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 8.5 V/us | 60 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 5.5 V/us | 18 V | MILITARY | 5000 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown |