Filter Your Search
1 - 3 of 3 results
|
OP249FZ
Analog Devices Inc
|
$8.5124 | No | No | Active | 1.1 mV | 22 V/us | 4 nA | 7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V/us | 18 V | INDUSTRIAL | 4700 | 500000 | NO | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||
|
OP249FZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.1 mV | 22 V/us | 4 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 4700 | R-GDIP-T8 | e0 | 90 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | ||||||||||||||||||||
|
OP249FZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.1 mV | 22 V/us | 4 nA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V/us | 18 V | INDUSTRIAL | 4700 | 250000 | NO | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown |