Filter Your Search
1 - 8 of 8 results
|
OP235TX
TT Electronics OPTEK Technology
|
$33.8742 | No | Obsolete | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 50 m | e0 | 125 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-46, 2 PIN | unknown | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | |||||
|
OP235TX
TT Electronics Resistors
|
Check for Price | No | Active | 100 mA | 2 V | NO | THROUGH HOLE MOUNT | 890 nm | 18 deg | INFRARED LED | 2 V | GaAlAs | 50 m | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | ||||||||||
|
OP235TXV
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 mA | 2 V | NO | THROUGH HOLE MOUNT | 890 nm | 18 deg | INFRARED LED | 2 V | GaAlAs | 50 m | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | ||||||||||
|
OP235
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 850 nm | 14 mW | SINGLE | INFRARED LED | 125 °C | -65 °C | ROUND | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||||||||||||
|
OP235W
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 1 | 850 nm | 14 mW | SINGLE | INFRARED LED | 125 °C | -65 °C | ROUND | 3.94 mm | TT ELECTRONICS PLC | TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||||||||||||
|
OP235
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 1 | 850 nm | 14 mW | SINGLE | INFRARED LED | 125 °C | -65 °C | ROUND | TT ELECTRONICS PLC | TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | ||||||||||||||
|
OP235W
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 850 nm | 14 mW | SINGLE | INFRARED LED | 125 °C | -65 °C | ROUND | 3.94 mm | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | ||||||||||||
|
OP235TXV
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 50 m | e0 | 125 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-46, 2 PIN | unknown | 3A001.A.2.C | 8541.40.20.00 | TT Electronics |