Filter Your Search
1 - 2 of 2 results
|
OP223TXV
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 1 mW | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -55 °C | ROUND | 1.02 mm | OPTEK TECHNOLOGY INC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 | ||
|
OP223TXV
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 1 | 890 nm | 1 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 125 °C | -55 °C | ROUND | 1.02 mm | TT ELECTRONICS PLC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 |