Filter Your Search
1 - 8 of 8 results
|
OP221AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||
|
OP221AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||
|
OP-221AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | HERMETIC SEALED, CERDIP-8 | unknown | DIP | 8 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OP221AZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1500000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||
|
OP221AZ
Semtech Corporation
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | SEMTECH CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
OP-221AZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.3 V/us | 80 nA | 800 µA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1500000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | unknown | DIP | 8 | ||||||||||||
|
OP221AZ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 600 | R-GDIP-T8 | Not Qualified | 95 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | DIP | 8 | EAR99 | 8542.31.00.01 | |||||||||||||||
|
OP221AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 |