Parametric results for: op220az under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: op220az
Select parts from the table below to compare.
Compare
Compare
OP220AZ
Precision Monolithics Inc
Check for Price No Obsolete 300 µV 0.05 V/us 25 nA 250 µA 90 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES YES -18 V 18 V MILITARY 200 500000 R-GDIP-T8 Not Qualified e0 95 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP220AZ
Analog Devices Inc
Check for Price No No Obsolete 300 µV 0.05 V/us 25 nA 250 µA 90 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES YES -18 V 18 V MILITARY 200 1000000 R-GDIP-T8 Not Qualified e0 95 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC unknown DIP HERMETIC SEALED, CERDIP-8 8 EAR99 8542.33.00.01
OP220AZ/883
Precision Monolithics Inc
Check for Price No Obsolete 300 µV 250 µA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES YES 18 V MILITARY 500000 R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01