Parametric results for: op215bz883 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: op215bz883
Select parts from the table below to compare.
Compare
Compare
OP-215BZ/883
Analog Devices Inc
Check for Price No Obsolete ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown
OP215BZ/883
Precision Monolithics Inc
Check for Price No Obsolete 3 mV 18 V/us 18 nA 8.5 mA 82 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO NO -22 V NO NO 7.5 V/us 22 V MILITARY 5700 30000 NO R-GDIP-T8 Not Qualified e0 97 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP8,.3 unknown
OP215BZ/883
Analog Devices Inc
Check for Price No No Obsolete 2 mV 18 V/us 200 pA 8.5 mA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO NO -22 V NO NO 7.5 V/us 22 V MILITARY 5700 75000 NO R-GDIP-T8 Not Qualified e0 100 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
OP215BZ/883C
Analog Devices Inc
Check for Price No No Obsolete 2 mV 18 V/us 200 pA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 7.5 V/us 22 V MILITARY 5700 75000 R-GDIP-T8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.31.00.01