Filter Your Search
1 - 8 of 8 results
|
OP-215AJ8
Linear Technology
|
Check for Price | No | No | Obsolete | 2 mV | 15 V/us | 10 nA | 6.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 30000 | NO | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
OP215AJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 mV | 18 V/us | 18 nA | 8.5 mA | 82 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 30000 | NO | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||
|
OP215AJ/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 18 V/us | 300 pA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 30000 | NO | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
OP215AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 mV | 18 V/us | 18 nA | 8.5 mA | 82 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 30000 | NO | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||
|
OP215AJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 18 V/us | 100 pA | 8.5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 150000 | NO | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
OP-215AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP215AJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 2 mV | 6.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | NO | NO | 10 V/us | 22 V | MILITARY | 30000 | NO | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP215AJ/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 18 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 5700 | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.31.00.01 |