Parametric results for: op191gsz under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: op191gsz
Select parts from the table below to compare.
Compare
Compare
OP191GSZ-REEL7
Analog Devices Inc
$4.8250 No Yes Active 1 mV 0.5 V/us 95 nA 550 µA 65 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BICMOS VOLTAGE-FEEDBACK 65 nA YES NO NO YES -8 V NO NO 8 V AUTOMOTIVE 3000 25000 NO R-PDSO-G8 Not Qualified e3 97 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC LEAD FREE, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices
OP191GSZ
Analog Devices Inc
$6.1710 No Yes Active 1 mV 0.5 V/us 95 nA 550 µA 65 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BICMOS VOLTAGE-FEEDBACK 65 nA YES NO NO YES -8 V NO NO 8 V AUTOMOTIVE 3000 25000 NO R-PDSO-G8 Not Qualified e3 97 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC LEAD FREE, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices
OP191GSZ
Rochester Electronics LLC
Check for Price Yes Yes Active 1 mV 0.5 V/us 95 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BICMOS -8 V 8 V AUTOMOTIVE 3000 R-PDSO-G8 e3 97 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
OP191GSZ-REEL
Analog Devices Inc
Check for Price No Yes Active 1 mV 0.5 V/us 95 nA 550 µA 65 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BICMOS VOLTAGE-FEEDBACK 65 nA YES NO NO YES -8 V NO NO 8 V AUTOMOTIVE 3000 25000 NO R-PDSO-G8 Not Qualified e3 97 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC LEAD FREE, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices