Filter Your Search
1 - 2 of 2 results
|
OP177FPZ
Analog Devices Inc
|
$5.5173 | No | Yes | Active | 40 µV | 0.3 V/us | 4 nA | 2.5 mA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -22 V | NO | NO | 0.1 V/us | 22 V | INDUSTRIAL | 600 | 2000000 | NO | R-PDIP-T8 | Not Qualified | e3 | 140 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP177FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 600 | R-PDIP-T8 | e3 | 140 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8 | unknown |