Filter Your Search
1 - 10 of 13 results
|
OP16422000J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||
|
OP164C
TT Electronics Resistors
|
Check for Price | No | Obsolete | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 50 mA | 1.6 V | e0 | THROUGH HOLE MOUNT | 100 °C | -40 °C | 935 nm | 1000 ns | 2 V | GaAs | 50 m | NO | Tin/Lead (Sn/Pb) | 18 deg | ||||||||||||||||||||
|
OSTOP164200
On-Shore Technology Inc
|
Check for Price | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 16 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | CONNECTOR | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||
|
OP164D
TT Electronics Resistors
|
Check for Price | No | Obsolete | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 50 mA | 1.6 V | e0 | THROUGH HOLE MOUNT | 100 °C | -40 °C | 935 nm | 1000 ns | 2 V | GaAs | 50 m | NO | Tin/Lead (Sn/Pb) | 18 deg | ||||||||||||||||||||
|
OP164C
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | OPTEK TECHNOLOGY INC | unknown | 8541.40.20.00 | 50 mA | e0 | 100 °C | -40 °C | 935 nm | Tin/Lead (Sn/Pb) | PLASTIC, 2 PIN | SINGLE | 1 | INFRARED LED | ROUND | 3 mm | ||||||||||||||||||||||
|
OP164D
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | OPTEK TECHNOLOGY INC | unknown | 8541.40.20.00 | 50 mA | e0 | 100 °C | -40 °C | 935 nm | Tin/Lead (Sn/Pb) | PLASTIC, 2 PIN | SINGLE | 1 | INFRARED LED | ROUND | 3 mm | ||||||||||||||||||||||
|
OP164B
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | OPTEK TECHNOLOGY INC | unknown | 8541.40.20.00 | 50 mA | e0 | 100 °C | -40 °C | 935 nm | Tin/Lead (Sn/Pb) | PLASTIC, 2 PIN | SINGLE | 1 | INFRARED LED | ROUND | 3 mm | ||||||||||||||||||||||
|
OP16420000J0G
Amphenol FCi
|
Check for Price | Yes | Active | STRIP TERMINAL BLOCK | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
OP16421000J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||
|
OP1642000000G
Amphenol Corporation
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 16 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYAMIDE66 | CUL; UL | SCREW CLAMP | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 |