Parametric results for: op113eszreel under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: op113eszreel
Select parts from the table below to compare.
Compare
Compare
OP113ESZ-REEL7
Analog Devices Inc
$10.4706 No Yes Active 125 µV 1.2 V/us 700 nA 3.8 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 650 nA YES YES -18 V 0.8 V/us 18 V INDUSTRIAL 3400 1000000 R-PDSO-G8 Not Qualified e3 116 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices
OP113ESZ-REEL
Analog Devices Inc
Check for Price No Yes Active 125 µV 1.2 V/us 700 nA 3.8 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 650 nA YES YES -18 V 0.8 V/us 18 V INDUSTRIAL 3400 1000000 R-PDSO-G8 Not Qualified e3 116 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices
OP113ESZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 125 µV 1.2 V/us 700 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 3400 R-PDSO-G8 e3 116 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown