Filter Your Search
1 - 4 of 4 results
|
ASOP-10EY
Calogic Inc
|
Check for Price | Obsolete | 600 µV | 0.17 V/us | 5.5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 600 | R-PDIP-T14 | Not Qualified | 123 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 7.62 mm | CALOGIC LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||
|
OP-10EY
Calogic Inc
|
Check for Price | No | Obsolete | 600 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 22 V | COMMERCIAL | 100000 | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP10EY
Analog Devices Inc
|
Check for Price | No | Obsolete | 600 µV | 0.17 V/us | 5.5 nA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 22 V | COMMERCIAL | 600 | 200000 | R-GDIP-T14 | Not Qualified | e0 | 123 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
OP10EY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 600 µV | 0.17 V/us | 5.5 nA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 22 V | COMMERCIAL | 100000 | R-GDIP-T14 | Not Qualified | e0 | 123 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown |