Filter Your Search
1 - 2 of 2 results
|
OP05H/883
Linear Technology
|
Check for Price | No | Obsolete | 700 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 150000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
OP-05H
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 0.3 V/us | 3 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 |