Filter Your Search
1 - 10 of 86 results
|
OP37CJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 116 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
ADOP-37CCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 17 V/us | 80 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -18 V | 11 V/us | 18 V | MILITARY | 63000 | 400000 | R-XUUC-N5 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 5 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-5 | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
OP37CJDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 300 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
OP37CJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 300 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
OP37CJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 300 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
HA2-OP37CZ-2
Intersil Corporation
|
Check for Price | No | Obsolete | 300 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OP-37CD/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||||||||
|
OP37CZDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 300 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
OP37CZ883
Analog Devices Inc
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | e0 | 116 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP-37CJ8
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 28 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 200000 | R-CDIP-T8 | Not Qualified | e0 | 116 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |