Filter Your Search
1 - 2 of 2 results
|
OP297ARC/883
Precision Monolithics Inc
|
Check for Price | No | Transferred | 100 µV | 1.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 1200000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP297ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 0.15 V/us | 450 pA | 1.5 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 500 | 2000000 | S-CQCC-N20 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | QLCC | QCCN, LCC20,.35SQ | 20 |