Filter Your Search
1 - 3 of 3 results
|
OP15GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3.8 mV | 9 V/us | 1.5 nA | 5 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | NO | -18 V | 5 V/us | 18 V | INDUSTRIAL | 5400 | 35000 | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-8 | unknown | |||||||||||
|
OP15GZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.8 mV | 9 V/us | 400 pA | 5 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | -18 V | 5 V/us | 18 V | INDUSTRIAL | 5400 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 94 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
OP15GZ
Rochester Electronics LLC
|
Check for Price | No | End Of Life | 3.8 mV | 9 V/us | 1.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 5400 | R-CDIP-T8 | 94 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 |