Filter Your Search
1 - 10 of 61 results
|
ON2225E
Ohmite Mfg Co
|
$0.1170 | Yes | Active | 2.2 kΩ | 5 % | 2 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 500 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | |||||||||||||||||||||||||
|
ON2270R
Panasonic Electronic Components
|
Check for Price | Obsolete | THROUGH HOLE MOUNT | HIGH SENSITIVITY, 1.50V VCE, 2UA DARK CURRENT | NO | PANASONIC CORP | unknown | 2.7 inch | 1.5 mm | 3.4 mm | 1 mm | 1 mm | 50 mA | 0.46-12mA | ANALOG CURRENT | RECTANGULAR | 150 µs | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | 1.5 V | 1.3 V | SOLDER | ||||||||||||||||||||||||||||
|
ON22G5E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | |||||||||||||||||||||
|
ON2231E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 22 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | |||||||||||||||||||||
|
ON2235EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||||||||
|
ON2270S
Panasonic Electronic Components
|
Check for Price | Obsolete | THROUGH HOLE MOUNT | HIGH SENSITIVITY, 1.50V VCE, 2UA DARK CURRENT | NO | PANASONIC CORP | unknown | 2.7 inch | 1.5 mm | 3.4 mm | 1 mm | 1 mm | 50 mA | 0.46-12mA | ANALOG CURRENT | RECTANGULAR | 150 µs | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | 1.5 V | 1.3 V | SOLDER | ||||||||||||||||||||||||||||
|
ON2225EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2.2 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||||||||
|
ON2251E-A52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2.2 MΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -800,1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | |||||||||||||||||||||
|
ON2205EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 22 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||||||||
|
ON22G1E-A26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2.2 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 |