Filter Your Search
1 - 4 of 4 results
|
ON2179Q
Panasonic Electronic Components
|
Check for Price | Active | NO | 20 µs | 5 mm | 5 mm | 0.18-0.55mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.50V VCE | 50 mA | 1.5 V | 1.3 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.2 mm | 8 mm | 13 mm | PANASONIC CORP | unknown | ||||||||
|
ON2179
Panasonic Electronic Components
|
Check for Price | Obsolete | NO | 20 µs | 5 mm | 5 mm | 0.18-1.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 0.50V VCE | 1 | 50 mA | 1.5 mA | 1.5 V | 1.3 V | 500 mV | 80 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.2 mm | 8 mm | 13 mm | PANASONIC CORP | unknown | ||
|
ON2179R
Panasonic Electronic Components
|
Check for Price | Active | NO | 20 µs | 5 mm | 5 mm | 0.30-0.90mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.50V VCE | 50 mA | 1.5 V | 1.3 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.2 mm | 8 mm | 13 mm | PANASONIC CORP | unknown | ||||||||
|
ON2179S
Panasonic Electronic Components
|
Check for Price | Active | NO | 20 µs | 5 mm | 5 mm | 0.50-1.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 0.50V VCE | 50 mA | 1.5 V | 1.3 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.2 mm | 8 mm | 13 mm | PANASONIC CORP | unknown |