Filter Your Search
1 - 4 of 4 results
|
OMR9607SCKPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 4.5 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.625 V | 2.375 V | 5 % | R-MSFM-P5 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class K | 40 | 1M Rad(Si) V | 5 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
OMR9607SCPPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 4.5 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.625 V | 2.375 V | 5 % | R-MSFM-P5 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 1M Rad(Si) V | 5 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
OMR9607SCK
International Rectifier
|
Check for Price | No | No | Obsolete | 6.5 V | 4.5 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.15 % | 0.15 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-MSFM-P5 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 1M Rad(Si) V | 5 | METAL | SFM | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , SIP5,.14TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
OMR9607SCP
International Rectifier
|
Check for Price | No | No | Obsolete | 6.5 V | 4.5 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.15 % | 0.15 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-MSFM-P5 | e0 | Not Qualified | 125 °C | -55 °C | 1M Rad(Si) V | 5 | METAL | SFM | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , SIP5,.14TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |