Parametric results for: omr9606 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: omr9606
Select parts from the table below to compare.
Compare
Compare
OMR9606SFK
International Rectifier
Check for Price No No Obsolete 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 16 12 % 1 7 V 6.1 V BIPOLAR S-XDSO-G8 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 1M Rad(Si) V 8 UNSPECIFIED SOP GWDIP8,1.0 SQUARE SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm DUAL 19.05 mm 19.05 mm 4.572 mm INTERNATIONAL RECTIFIER CORP DFP SOP, GWDIP8,1.0 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
OMR9606SCK
International Rectifier
Check for Price No No Obsolete 3 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 16 12 % 1 7 V 6.1 V BIPOLAR R-MSFM-P5 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 1M Rad(Si) V 5 METAL SFM SIP5,.14TB RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG 2.54 mm SINGLE INTERNATIONAL RECTIFIER CORP MO-078 , SIP5,.14TB 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
OMR9606SFKPBF
International Rectifier
Check for Price Yes Yes Obsolete 3 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 7 V 6.1 V S-XDSO-G8 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 Class K 40 1M Rad(Si) V 8 UNSPECIFIED SOP SQUARE SMALL OUTLINE YES GULL WING 2.54 mm DUAL 19.05 mm 19.05 mm 4.572 mm INTERNATIONAL RECTIFIER CORP DFP SOP, 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
OMR9606SCP
International Rectifier
Check for Price No No Obsolete 3 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 16 12 % 1 7 V 6.1 V BIPOLAR R-MSFM-P5 e0 Not Qualified 125 °C -55 °C 1M Rad(Si) V 5 METAL SFM SIP5,.14TB RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG 2.54 mm SINGLE INTERNATIONAL RECTIFIER CORP MO-078 , SIP5,.14TB 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
OMR9606SCPPBF
International Rectifier
Check for Price Yes Yes Obsolete 3 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 7 V 6.1 V R-MSFM-P5 Not Qualified 125 °C -55 °C 260 40 1M Rad(Si) V 5 METAL SFM RECTANGULAR FLANGE MOUNT NO PIN/PEG SINGLE INTERNATIONAL RECTIFIER CORP MO-078 , 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
OMR9606SCKPBF
International Rectifier
Check for Price Yes Yes Obsolete 3 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 7 V 6.1 V R-MSFM-P5 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 Class K 40 1M Rad(Si) V 5 METAL SFM RECTANGULAR FLANGE MOUNT NO PIN/PEG SINGLE INTERNATIONAL RECTIFIER CORP MO-078 , 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
OMR9606SFP
International Rectifier
Check for Price No No Obsolete 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 16 12 % 1 7 V 6.1 V BIPOLAR S-XDSO-G8 e0 Not Qualified 125 °C -55 °C 1M Rad(Si) V 8 UNSPECIFIED SOP GWDIP8,1.0 SQUARE SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm DUAL 19.05 mm 19.05 mm 4.572 mm INTERNATIONAL RECTIFIER CORP DFP SOP, GWDIP8,1.0 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
OMR9606SFPPBF
International Rectifier
Check for Price Yes Yes Obsolete 3 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 7 V 6.1 V S-XDSO-G8 Not Qualified 125 °C -55 °C 260 40 1M Rad(Si) V 8 UNSPECIFIED SOP SQUARE SMALL OUTLINE YES GULL WING 2.54 mm DUAL 19.05 mm 19.05 mm 4.572 mm INTERNATIONAL RECTIFIER CORP DFP SOP, 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo