Parametric results for: omih-sh-112dm,394 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: omihsh112dm394
Select parts from the table below to compare.
Compare
Compare
OMIH-SH-112DM.394
TE Connectivity
Check for Price Active 720 mW 200 Ω 16 A 250 V 30 V 16 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 60 mA 8.4 V 1.2 V 12 V 16A@250VAC 16A@30VDC 15 ms 8 ms CSA; SEMKO; UL; VDE -30 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 12.8 mm 20.6 mm 29.2 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.50
OMIH-SH-112DM,394
TE Connectivity
Check for Price Yes Obsolete 12 V 720 mW 200 Ω 16 A 250 V 30 V 16 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 60 mA 8.4 V 1.2 V 12 V 4000VA@250VAC 16A@240VAC 480W@30VDC 16A@30VDC 100 mΩ Random 1 GΩ 15 ms 8 ms CSA; SEMKO; UL; VDE 50 °C 60 °C AC/DC SILVER TIN ALLOY PANEL MOUNT 5 BOX 1 FORM A PLASTIC SEALED NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm 29.2mm x 12.8mm x 20.6mm 0.004000508001016002 inch TE CONNECTIVITY LTD unknown ROHS COMPLIANT