Filter Your Search
1 - 3 of 3 results
|
OMH3040B
TT Electronics OPTEK Technology
|
$63.5392 | Yes | No | Transferred | NO | 820 Ω | 6 mT | 21mA | 20 mT | 5 mT | CERAMIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | COMPLIES TO MIL-STD-883 | UNIPOLAR | 10 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 24 V | 4.5 V | BIPOLAR | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 3 | CERAMIC | SIP3,.03,50 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.52 mm | 5.84 mm | 4.06 mm | OPTEK TECHNOLOGY INC | SIP3,.03,50 | compliant | TT Electronics | ||
|
OMH3040B-SM
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | YES | 3.5 mT | 20 mT | 5 mT | CERAMIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | COMPLIES TO MIL-STD-883 | 8 mA | 25 mA | 24 V | 4.5 V | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.06 mm | 1.52 mm | 4.32 mm | OPTEK TECHNOLOGY INC | CERAMIC PACKAGE-3 | compliant | |||||||||||||||||
|
OMH3040B
TT Electronics Resistors
|
Check for Price | No | Active | NO | 820 Ω | 6 mT | 21mA | 20 mT | 5 mT | CERAMIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | COMPLIES TO MIL-STD-883 | UNIPOLAR | 10 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 24 V | 4.5 V | BIPOLAR | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 3 | CERAMIC | SIP3,.03,50 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.52 mm | 5.84 mm | 4.06 mm | TT ELECTRONICS PLC | SIP3,.03,50 | compliant | TT Electronics |