Filter Your Search
1 - 4 of 4 results
![]() |
POMAPL132BZWTA2E
Texas Instruments
|
Check for Price | Obsolete | YES | 1.2 V | SoC | CMOS | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | 1.32 V | 1.14 V | S-PBGA-B361 | Not Qualified | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | unknown | 8542.31.00.01 | ||||||||||
![]() |
OMAPL132BZWTA2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO OPERATES AT 1.2 V TYP | 1.05 V | 950 mV | S-PBGA-B361 | Not Qualified | e1 | 3 | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 | ||
![]() |
XOMAPL132BZWTA2E
Texas Instruments
|
Check for Price | Obsolete | YES | 1.2 V | SoC | CMOS | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | 1.32 V | 1.14 V | S-PBGA-B361 | Not Qualified | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | unknown | 8542.31.00.01 | ||||||||||
![]() |
OMAPL132BZWTA2E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO OPERATES AT 1.2 V AND 1.1 V TYP | 1.05 V | 950 mV | S-PBGA-B361 | Not Qualified | e1 | 3 | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,32 | 361 | compliant | 8542.31.00.01 |