Filter Your Search
1 - 3 of 3 results
|
OMA511SDZB
Omnirel Corp
|
Check for Price | Transferred | 12.5 mV | 75 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | MILITARY | R-MDFM-P10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | MODULE,10LEAD,1.6 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | OMNIREL CORP | unknown | |||||||||||||||||
|
OMA511SDZB
International Rectifier
|
Check for Price | No | No | Obsolete | 12.5 mV | 115 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | -50 V | 50 V | MILITARY | R-MDFM-P10 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 10 | METAL | MODULE,10LEAD,1.6 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | DFM | , | 10 | EAR99 | 8542.33.00.01 | |||||
|
OMA511SDZ
Omnirel Corp
|
Check for Price | Transferred | 10 mV | 1.8 V/us | 40 nA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | MILITARY | 1000 | R-MDFM-P10 | Not Qualified | 110 dB | 125 °C | -55 °C | 10 | METAL | MODULE,10LEAD,1.6 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | OMNIREL CORP | unknown |