Filter Your Search
1 - 10 of 16 results
|
OM8501SFPPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 6.5 V | 2.9 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.625 V | 2.375 V | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
OM8501SCPPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 6.5 V | 2.9 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.625 V | 2.375 V | R-MSFM-P5 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 5 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
OM8501SCHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.9 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.625 V | 2.375 V | 5 % | R-MSFM-P5 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 5 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | , | compliant | Fixed,Positive,Single Output,Ldo | MO-078 | 5 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
OM8501SFHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 6.5 V | 2.9 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.625 V | 2.375 V | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
OM8501SCH
Infineon Technologies AG
|
Check for Price | No | Active | 6.5 V | 2.9 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.15 % | 0.15 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-MSFM-P5 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 5 | METAL | SFM | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-258AA, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||
|
OM8501SFHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.9 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.625 V | 2.375 V | 5 % | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | SOP, | compliant | Fixed,Positive,Single Output,Ldo | DFP | 8 | EAR99 | 8542.39.00.01 | |||||||||||
|
OM8501SCP
Infineon Technologies AG
|
Check for Price | No | Active | 6.5 V | 2.9 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.15 % | 0.15 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-MSFM-P5 | e0 | Not Qualified | 125 °C | -55 °C | 5 | METAL | SFM | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-258AA, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
OM8501SCP
International Rectifier
|
Check for Price | No | No | Transferred | 6.5 V | 2.9 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.15 % | 0.15 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-MSFM-P5 | e0 | Not Qualified | 125 °C | -55 °C | 5 | METAL | SFM | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | , SIP5,.14TB | compliant | Fixed,Positive,Single Output,Ldo | MO-078 | 5 | EAR99 | 8542.39.00.01 | ||||||||
|
OM8501SFH
International Rectifier
|
Check for Price | No | No | Transferred | 6.5 V | 2.9 V | 2.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.15 % | 0.15 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | SOP, GWDIP8,1.0 | compliant | Fixed,Positive,Single Output,Ldo | DFP | 8 | EAR99 | 8542.39.00.01 | ||||
|
OM8501SFP
International Rectifier
|
Check for Price | No | No | Transferred | 6.5 V | 2.9 V | 2.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.15 % | 0.15 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | SOP, GWDIP8,1.0 | compliant | Fixed,Positive,Single Output,Ldo | DFP | 8 | EAR99 | 8542.39.00.01 |